Image for TIL113-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL113-V

DigiKey Part Number
TIL113-V-ND
Manufacturer
Manufacturer Product Number
TIL113-V
Description
OPTOISO 5KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
TIL113-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
55V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1950,60123 €117,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60123 €
Unit Price with VAT:0,71546 €