Similar

TIL111S(TA)-V | |
|---|---|
DigiKey Part Number | TIL111S(TA)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL111S(TA)-V |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TIL111S(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.22V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37925 € | 1.137,75 € |
| Unit Price without VAT: | 0,37925 € |
|---|---|
| Unit Price with VAT: | 0,45131 € |


