
TIL111M | |
|---|---|
DigiKey Part Number | TIL111MEL-ND |
Manufacturer | |
Manufacturer Product Number | TIL111M |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TIL111M Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.22V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 6µs, 8µs | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIL111G | Isocom Components 2004 LTD | 0 | 58-TIL111G-ND | 0,20847 € | Similar |


