Parametric Equivalent

T512SUBWB/X9 | |
|---|---|
DigiKey Part Number | 1080-T512SUBWB/X9-ND |
Manufacturer | |
Manufacturer Product Number | T512SUBWB/X9 |
Description | DISP 7-SEG 0.56" TRP BLUE 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Anode 3.5V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Blue |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.5V |
Part Status Active | Current - Test 20mA |
Number of Characters 3 | Millicandela Rating 17.6mcd |
Size / Dimension 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) | Wavelength - Peak 468nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 110mW |
Display Type 7-Segment | Package / Case 12-DIP (0.600", 15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EADCT056BA2 | Everlight Electronics Co Ltd | 0 | EADCT056BA2-ND | 1,71103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 1,77949 € | 69,40 € |
| Unit Price without VAT: | 1,77949 € |
|---|---|
| Unit Price with VAT: | 2,11759 € |

