
SS511SYGWA/S530-E2/S290 | |
|---|---|
DigiKey Part Number | 1080-SS511SYGWA/S530-E2/S290-ND |
Manufacturer | |
Manufacturer Product Number | SS511SYGWA/S530-E2/S290 |
Description | DISP 7SEG 0.56" SGL YL-GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.9mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,75825 € | 1.819,80 € |
| Unit Price without VAT: | 0,75825 € |
|---|---|
| Unit Price with VAT: | 0,90232 € |

