
SIR333/H19/F51-R11 | |
|---|---|
DigiKey Part Number | 1080-SIR333/H19/F51-R11-ND |
Manufacturer | |
Manufacturer Product Number | SIR333/H19/F51-R11 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V, 1.4V, 2.6V 50mA 15mW/sr @ 50mA 15° Radial |
Category | Wavelength 875nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.3V, 1.4V, 2.6V |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Through Hole, Right Angle |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 50mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16215 € | 243,22 € |
| Unit Price without VAT: | 0,16215 € |
|---|---|
| Unit Price with VAT: | 0,19296 € |

