Infrared (IR) Emitter 875nm 1.3V 100mA 4mW/sr @ 20mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR204-A

DigiKey Part Number
1080-1170-ND
Manufacturer
Manufacturer Product Number
SIR204-A
Description
EMITTER IR 875NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.3V 100mA 4mW/sr @ 20mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.3V
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
4mW/sr @ 20mA
Base Product Number
Wavelength
875nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,15914 €477,42 €
Unit Price without VAT:0,15914 €
Unit Price with VAT:0,18938 €