Similar

SIR19-315/TR8 | |
|---|---|
DigiKey Part Number | 1080-1426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR19-315/TR8 |
Description | EMITTER IR 870NM 70MA 0603 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.35V 70mA 1mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |


