S511SURWA/S530-A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,68842 €
Datasheet
Image for S511SURWA/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S511SURWA/S530-A3

DigiKey Part Number
1080-S511SURWA/S530-A3-ND
Manufacturer
Manufacturer Product Number
S511SURWA/S530-A3
Description
DISP 7-SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Everlight Electronics Co Ltd
Color
Red
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
1
Millicandela Rating
17.6mcd
Size / Dimension
0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Wavelength - Peak
632nm
Digit/Alpha Size
0.56" (14.22mm)
Power Dissipation (Max)
60mW
Display Type
7-Segment
Package / Case
10-DIP (0.600", 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EADCS056RA1Everlight Electronics Co Ltd01080-EADCS056RA1-ND0,68842 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1200,66200 €79,44 €
Unit Price without VAT:0,66200 €
Unit Price with VAT:0,78778 €