
QTLP9134ZR | |
|---|---|
DigiKey Part Number | QTLP9134ZREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP9134ZR |
Description | LED GREEN DIFFUSED T-3/4 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | QTLP9134ZR Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 3.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |

