Similar

QTLP9124ZR | |
|---|---|
DigiKey Part Number | QTLP9124ZREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP9124ZR |
Description | LED GREEN CLEAR T-3/4 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | QTLP9124ZR Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 3.00mm |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD9121VGCTR10 | Visual Communications Company - VCC | 4.183 | L63105CT-ND | 0,82000 € | Similar |


