Similar
Similar
Similar

QTLP670C4TR | |
|---|---|
DigiKey Part Number | 1080-1422-2-ND - Tape & Reel (TR) 1080-1422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTLP670C4TR |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528ZGSK | Kingbright | 6.372 | 754-1775-1-ND | 0,42000 € | Similar |
| HSMG-A100-H01J1 | Broadcom Limited | 0 | 516-2123-1-ND | 0,59000 € | Similar |
| QBLP670-YG1 | QT Brightek (QTB) | 1.715 | 1516-QBLP670-YG1CT-ND | 0,24000 € | Similar |




