Image for QTLP670C34TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP670C34TR

DigiKey Part Number
QTLP670C34TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP670C34TR
Description
LED GRN/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm Green, 585nm Yellow
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.