
QTLP652C4TR | |
|---|---|
DigiKey Part Number | 1080-1420-2-ND - Tape & Reel (TR) 1080-1420-1-ND - Cut Tape (CT) 1080-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP652C4TR |
Description | LED GREEN CLR 1206 SMD BOT ENT |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,14230 € | 14,23 € |
| 500 | 0,11560 € | 57,80 € |
| 1.000 | 0,10678 € | 106,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10325 € | 206,50 € |
| 4.000 | 0,09661 € | 386,44 € |
| 6.000 | 0,09320 € | 559,20 € |
| 10.000 | 0,08934 € | 893,40 € |
| 14.000 | 0,08705 € | 1.218,70 € |
| 20.000 | 0,08481 € | 1.696,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




