Image for QTLP651CRYTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP651CRYTR

DigiKey Part Number
QTLP651CRYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP651CRYTR
Description
LED RED/YLW 1206 SMD
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm Red, 590nm Yellow
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,18637 €1.118,22 €
Unit Price without VAT:0,18637 €
Unit Price with VAT:0,22178 €