
QTLP651CRAGTR | |
|---|---|
DigiKey Part Number | QTLP651CRAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP651CRAGTR |
Description | LED RED/YLW-GRN 1206 SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14859 € | 891,54 € |
| Unit Price without VAT: | 0,14859 € |
|---|---|
| Unit Price with VAT: | 0,17682 € |

