
QTLP650D2TR | |
|---|---|
DigiKey Part Number | 1080-1417-2-ND - Tape & Reel (TR) 1080-1417-1-ND - Cut Tape (CT) 1080-1417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650D2TR |
Description | LED RED DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650D2TR Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,12000 € | 60,00 € |
| 1.000 | 0,11094 € | 110,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10321 € | 206,42 € |
| 4.000 | 0,09664 € | 386,56 € |
| 6.000 | 0,09326 € | 559,56 € |
| 10.000 | 0,08945 € | 894,50 € |
| 14.000 | 0,08718 € | 1.220,52 € |
| 20.000 | 0,08496 € | 1.699,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




