
QTLP610CRYTR | |
|---|---|
DigiKey Part Number | QTLP610CRYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP610CRYTR |
Description | LED SMD R/A |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Package / Case 2-SMD, No Lead |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 3.00mm L x 2.00mm W |
Part Status Active | Height (Max) 1.10mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26473 € | 1.588,38 € |
| Unit Price without VAT: | 0,26473 € |
|---|---|
| Unit Price with VAT: | 0,31503 € |

