
QTLP600C7TR | |
|---|---|
DigiKey Part Number | 1080-1400-2-ND - Tape & Reel (TR) 1080-1400-1-ND - Cut Tape (CT) 1080-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C7TR |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,06510 € | 32,55 € |
| 1.000 | 0,05967 € | 59,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05723 € | 114,46 € |
| 4.000 | 0,05311 € | 212,44 € |
| 6.000 | 0,05100 € | 306,00 € |
| 10.000 | 0,04860 € | 486,00 € |
| 14.000 | 0,04718 € | 660,52 € |
| 20.000 | 0,04578 € | 915,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




