Image for QLA694B2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLA694B2G

DigiKey Part Number
QLA694B2GEL-ND
Manufacturer
Manufacturer Product Number
QLA694B2G
Description
LED CBI 3MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
QLA694B2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
6mcd
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
140°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 2)
Voltage Rating
2.1V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Current
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.