
PT928-6B(7-1) | |
|---|---|
DigiKey Part Number | 1080-PT928-6B(7-1)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT928-6B(7-1) |
Description | SENSOR PHOTODIODE LINEAR IC |
Customer Reference | |
Detailed Description | Phototransistors 860nm Side View Radial |
Category | Wavelength 860nm |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Power - Max 75 mW |
Part Status Active | Mounting Type Through Hole, Right Angle |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -25°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14825 € | 444,75 € |
| Unit Price without VAT: | 0,14825 € |
|---|---|
| Unit Price with VAT: | 0,17642 € |

