Image for PT333-3C(FTR) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT333-3C(FTR)

DigiKey Part Number
1080-PT333-3C(FTR)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT333-3C(FTR)
Description
SENSOR PHOTODIODE LINEAR IC
Customer Reference
Detailed Description
Phototransistors 940nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,10556 €158,34 €
Unit Price without VAT:0,10556 €
Unit Price with VAT:0,12562 €