
PT26-71B/TR8 | |
|---|---|
DigiKey Part Number | 1080-PT26-71B/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT26-71B/TR8 |
Description | SENSOR PHOTODIODE LINEAR IC |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Power - Max 75 mW |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -25°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 1209 (3224 Metric) |

