
PT26-61B/TR8 | |
|---|---|
DigiKey Part Number | 1080-PT26-61B/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT26-61B/TR8 |
Description | SENSOR PHOTODIODE LINEAR IC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 35° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,13853 € | 623,38 € |
| Unit Price without VAT: | 0,13853 € |
|---|---|
| Unit Price with VAT: | 0,16485 € |


