Image for PT26-21B/CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT26-21B/CT

DigiKey Part Number
1080-PT26-21B/CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT26-21B/CT
Description
SENSOR PHOTODIODE LINEAR IC
Customer Reference
Detailed Description
Phototransistors 840nm Top View 1206 (3216 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
840nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
1206 (3216 Metric)
Current - Dark (Id) (Max)
50 nA
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,09045 €407,03 €
Unit Price without VAT:0,09045 €
Unit Price with VAT:0,10764 €