
PT2559B-F | |
|---|---|
DigiKey Part Number | 1080-1155-ND |
Manufacturer | |
Manufacturer Product Number | PT2559B-F |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial, 3 Lead, Side View |

