
PT17-21B/L41/TR8 | |
|---|---|
DigiKey Part Number | 1080-1381-2-ND - Tape & Reel (TR) 1080-1381-1-ND - Cut Tape (CT) 1080-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT17-21B/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 0805 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,11188 € | 55,94 € |
| 1.000 | 0,10332 € | 103,32 € |
| 2.000 | 0,09603 € | 192,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08983 € | 359,32 € |
| 8.000 | 0,08456 € | 676,48 € |
| 12.000 | 0,08186 € | 982,32 € |
| 20.000 | 0,07881 € | 1.576,20 € |
| 28.000 | 0,07699 € | 2.155,72 € |
| 40.000 | 0,07591 € | 3.036,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









