
PLT532 | |
|---|---|
DigiKey Part Number | PLT532-ND |
Manufacturer | |
Manufacturer Product Number | PLT532 |
Description | FIBER OPTIC RCVR IR PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, HDMI 50Mbps -21dBm 2.75V ~ 3.25V, 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 50Mbps | |
Voltage - Supply | 2.75V ~ 3.25V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -21dBm | |
Current - Supply | 10 mA | |
Applications | Digital Audio, HDMI |

