
PLT237/T8WH | |
|---|---|
DigiKey Part Number | 1080-PLT237/T8WH-ND |
Manufacturer | |
Manufacturer Product Number | PLT237/T8WH |
Description | FIBER OPTIC TRANSMITTER IR |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 25Mbps 2.7V ~ 5V 10 mA |
Datasheet | Datasheet |
Category | Wavelength 660nm |
Manufacturer Everlight Electronics Co Ltd | Data Rate 25Mbps |
Series | Voltage - Supply 2.7V ~ 5V |
Packaging Tube | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 60 | 1,53100 € | 91,86 € |
| 120 | 1,43258 € | 171,91 € |
| 540 | 1,26704 € | 684,20 € |
| 1.020 | 1,21377 € | 1.238,05 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

