
PLT133 | |
|---|---|
DigiKey Part Number | PLT133-ND |
Manufacturer | |
Manufacturer Product Number | PLT133 |
Description | TRANSMITTER FBR OPT IR PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 16Mbps 2.7V ~ 5.5V 10 mA |
Category | Data Rate 16Mbps |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Current - Supply 10 mA |
Part Status Obsolete | Applications Digital Audio |
Wavelength 660nm |

