
PLT132 | |
|---|---|
DigiKey Part Number | PLT132-ND |
Manufacturer | |
Manufacturer Product Number | PLT132 |
Description | XMITTER FIBER OPTIC 660NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm Connector-less |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | Connector-less |

