
PLR253 | |
|---|---|
DigiKey Part Number | PLR253-ND |
Manufacturer | |
Manufacturer Product Number | PLR253 |
Description | FIBER OPTIC RCVR IR PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, HDMI, Optical 25Mbps -27dBm 2.4V ~ 5.5V 6 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 25Mbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 6 mA | |
Applications | Digital Audio, HDMI, Optical |

