
PLR162 | |
|---|---|
DigiKey Part Number | 1080-PLR162TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLR162 |
Description | FIBER OPTIC RECEIVER 16MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -27dBm 2.4V ~ 5.5V 12 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 12 mA | |
Applications | Digital Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88469 € | 2.654,07 € |
| Unit Price without VAT: | 0,88469 € |
|---|---|
| Unit Price with VAT: | 1,05278 € |

