
PLR135/T7 | |
|---|---|
DigiKey Part Number | PLR135/T7-ND |
Manufacturer | |
Manufacturer Product Number | PLR135/T7 |
Description | FIBER OPTIC RCVR IR PHOTOLINK |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps -27dBm 2.4V ~ 5.5V 12 mA |
Datasheet | Datasheet |
Category | Data Rate 16Mbps |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.4V ~ 5.5V |
Series | Power - Minimum Receivable -27dBm |
Packaging Bulk | Current - Supply 12 mA |
Part Status Obsolete | Applications Digital Audio, Optical |

