Photodiode 940nm 6ns 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD93-21C/TR8

DigiKey Part Number
1080-1374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD93-21C/TR8
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Customer Reference
Detailed Description
Photodiode 940nm 6ns 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.