
PD70-01C/TR10 | |
|---|---|
DigiKey Part Number | 1080-1372-2-ND - Tape & Reel (TR) 1080-1372-1-ND - Cut Tape (CT) 1080-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01C/TR10 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,80600 € | 8,06 € |
| 100 | 0,60270 € | 60,27 € |
| 500 | 0,51272 € | 256,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48331 € | 483,31 € |
| 2.000 | 0,45837 € | 916,74 € |
| 3.000 | 0,44558 € | 1.336,74 € |
| 5.000 | 0,43921 € | 2.196,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

