
PD70-01B/TR10 | |
|---|---|
DigiKey Part Number | 1080-1370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD70-01B/TR10 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34462 € | 1.033,86 € |
| Unit Price without VAT: | 0,34462 € |
|---|---|
| Unit Price with VAT: | 0,41010 € |

