
PD70-01B/S57/TR7 | |
|---|---|
DigiKey Part Number | 1080-PD70-01B/S57/TR7TR-ND - Tape & Reel (TR) 1080-PD70-01B/S57/TR7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PD70-01B/S57/TR7 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 940nm 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.100 | 0,36171 € | 5.100,11 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

