Photodiode 940nm 50ns Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD638B

DigiKey Part Number
1080-1149-ND
Manufacturer
Manufacturer Product Number
PD638B
Description
SENSOR PHOTODIODE 940NM RADIAL
Customer Reference
Detailed Description
Photodiode 940nm 50ns Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50ns
Manufacturer
Everlight Electronics Co Ltd
Voltage - DC Reverse (Vr) (Max)
170 V
Packaging
Bulk
Current - Dark (Typ)
5nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
940nm
Mounting Type
Through Hole
Spectral Range
840nm ~ 1100nm
Package / Case
Radial
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,36677 €1.100,31 €
Unit Price without VAT:0,36677 €
Unit Price with VAT:0,43646 €