
PD438B/S46 | |
|---|---|
DigiKey Part Number | 1080-1146-ND |
Manufacturer | |
Manufacturer Product Number | PD438B/S46 |
Description | SENSOR PHOTODIODE 940NM TO226-2 |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns TO-226-2, TO-92-2 Long Body |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 170 V |
Packaging Bulk | Current - Dark (Typ) 5nA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 840nm ~ 1100nm | Package / Case TO-226-2, TO-92-2 Long Body |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33298 € | 998,94 € |
| Unit Price without VAT: | 0,33298 € |
|---|---|
| Unit Price with VAT: | 0,39625 € |

