Image for MV9101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV9101

DigiKey Part Number
MV9101EL-ND
Manufacturer
Manufacturer Product Number
MV9101
Description
LED RED CLR SPR BRIGHT 10MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV9101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
10.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.80mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.