
MV8742 | |
|---|---|
DigiKey Part Number | MV8742EL-ND |
Manufacturer | |
Manufacturer Product Number | MV8742 |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8742 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 620nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.89mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32444 € | 324,44 € |
| Unit Price without VAT: | 0,32444 € |
|---|---|
| Unit Price with VAT: | 0,38608 € |

