Similar
Similar

MV8412 | |
|---|---|
DigiKey Part Number | 1080-1138-ND |
Manufacturer | |
Manufacturer Product Number | MV8412 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8412 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 12° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLA580EC4T3F | Rohm Semiconductor | 0 | 846-SLA580EC4T3F-ND | 0,64266 € | Similar |
| SLA580ECT3F | Rohm Semiconductor | 0 | 846-SLA580ECT3F-ND | 0,73776 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 250 | 0,16924 € | 42,31 € |
| 500 | 0,15600 € | 78,00 € |
| 1.000 | 0,14473 € | 144,73 € |
| 2.000 | 0,13515 € | 270,30 € |
| 5.000 | 0,12464 € | 623,20 € |
| 10.000 | 0,11809 € | 1.180,90 € |
| 25.000 | 0,11217 € | 2.804,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



