
MV8140 | |
|---|---|
DigiKey Part Number | MV8140EL-ND |
Manufacturer | |
Manufacturer Product Number | MV8140 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8140 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 250 | 0,13532 € | 33,83 € |
| 500 | 0,12436 € | 62,18 € |
| 1.000 | 0,11502 € | 115,02 € |
| 2.000 | 0,10706 € | 214,12 € |
| 5.000 | 0,09834 € | 491,70 € |
| 10.000 | 0,09289 € | 928,90 € |
| 25.000 | 0,08694 € | 2.173,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

