
MV8112 | |
|---|---|
DigiKey Part Number | 1080-1134-ND |
Manufacturer | |
Manufacturer Product Number | MV8112 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
EDA/CAD Models | MV8112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 12° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 250 | 0,14252 € | 35,63 € |
| 500 | 0,13096 € | 65,48 € |
| 1.000 | 0,12112 € | 121,12 € |
| 2.000 | 0,11275 € | 225,50 € |
| 5.000 | 0,10356 € | 517,80 € |
| 10.000 | 0,09782 € | 978,20 € |
| 25.000 | 0,09156 € | 2.289,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

