
MV67539MP97 | |
|---|---|
DigiKey Part Number | MV67539MP97EL-ND |
Manufacturer | |
Manufacturer Product Number | MV67539MP97 |
Description | LED CBI 5MM BI-LVL RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV67539MP97 Models |
Category | Millicandela Rating 15mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 65° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Red (x 2) | Voltage Rating 2.1V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |

