
MV67539MP7 | |
|---|---|
DigiKey Part Number | MV67539MP7EL-ND |
Manufacturer | |
Manufacturer Product Number | MV67539MP7 |
Description | LED CBI 5MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV67539MP7 Models |
Category | Millicandela Rating 15mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 65° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17927 € | 179,27 € |
| Unit Price without VAT: | 0,17927 € |
|---|---|
| Unit Price with VAT: | 0,21333 € |

