
MV6454A | |
|---|---|
DigiKey Part Number | MV6454AEL-ND |
Manufacturer | |
Manufacturer Product Number | MV6454A |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6454A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 562nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV5454A | Everlight Electronics Co Ltd | 33 | MV5454AEL-ND | 0,26000 € | Parametric Equivalent |
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,27000 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 1.316 | 4302H5-5V-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16476 € | 164,76 € |
| Unit Price without VAT: | 0,16476 € |
|---|---|
| Unit Price with VAT: | 0,19606 € |


