
MV64539MP8A | |
|---|---|
DigiKey Part Number | MV64539MP8AEL-ND |
Manufacturer | |
Manufacturer Product Number | MV64539MP8A |
Description | LED CBI 5MM QUAD GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV64539MP8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 4) | |
Wavelength - Peak | - | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 28mcd | |
Viewing Angle | 65° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

