
MV63539MP7 | |
|---|---|
DigiKey Part Number | MV63539MP7EL-ND |
Manufacturer | |
Manufacturer Product Number | MV63539MP7 |
Description | LED CBI 5MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MV63539MP7 Models |
Category | Millicandela Rating 20mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 65° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18319 € | 183,19 € |
| Unit Price without VAT: | 0,18319 € |
|---|---|
| Unit Price with VAT: | 0,21800 € |

